Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817410255D | |
|---|---|
DigiKey Part Number | MKT1817410255D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1817410255D |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817410255 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817410255-ND | €0.40577 | Parametric Equivalent |
| MKT1817410255G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817410255G-ND | €0.41851 | Parametric Equivalent |
| MKT1817410255W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817410255W-ND | €0.40928 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.41851 | €334.81 |
| Unit Price without VAT: | €0.41851 |
|---|---|
| Unit Price with VAT: | €0.52523 |


