Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385562085JYP2T0 | |
|---|---|
DigiKey Part Number | MKP385562085JYP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385562085JYP2T0 |
Description | CAP FILM 6.2UF 5% 850VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.2 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 850V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385562085JYI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385562085JYI2T0-ND | €16.96511 | Parametric Equivalent |
| MKP385562085JYI5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385562085JYI5T0-ND | €18.47467 | Parametric Equivalent |
| MKP385562085JYM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385562085JYM2T0-ND | €16.96511 | Parametric Equivalent |
| MKP385562085JYM5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385562085JYM5T0-ND | €18.47467 | Parametric Equivalent |
| MKP385562085JYP5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385562085JYP5T0-ND | €18.47467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | €16.96511 | €763.43 |
| Unit Price without VAT: | €16.96511 |
|---|---|
| Unit Price with VAT: | €21.29121 |

