Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385339025JB02G0 | |
|---|---|
DigiKey Part Number | MKP385339025JB02G0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKP385339025JB02G0 |
Description | CAP FILM 0.039UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385339025JB02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385339025JB02W0-ND | €0.21923 | Parametric Equivalent |
| MKP385339025JBA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385339025JBA2B0-ND | €0.19661 | Parametric Equivalent |
| MKP385339025JBI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385339025JBI2B0-ND | €0.21134 | Parametric Equivalent |
| MKP385339025JBM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385339025JBM2B0-ND | €0.19661 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.21923 | €328.85 |
| Unit Price without VAT: | €0.21923 |
|---|---|
| Unit Price with VAT: | €0.27513 |

