Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383424100JKM2T0 | |
|---|---|
DigiKey Part Number | MKP383424100JKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383424100JKM2T0 |
Description | CAP FILM 0.24UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.24 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330244 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1904-ND | €6.71620 | Parametric Equivalent |
| BFC238331244 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331244-ND | €6.32995 | Parametric Equivalent |
| BFC238334244 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334244-ND | €6.58520 | Parametric Equivalent |
| MKP383424100JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383424100JKI2B0-ND | €2.41304 | Parametric Equivalent |
| MKP383424100JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383424100JKP2T0-ND | €2.46910 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.46910 | €246.91 |
| Unit Price without VAT: | €2.46910 |
|---|---|
| Unit Price with VAT: | €3.09872 |





