Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383410100JIP2T0 | |
|---|---|
DigiKey Part Number | MKP383410100JIP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383410100JIP2T0 |
Description | CAP FILM 0.1UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330104 | Vishay Beyschlag/Draloric/BC Components | 2 750 | BC1887-ND | €2.61000 | Parametric Equivalent |
| BFC238331104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331104-ND | €3.47110 | Parametric Equivalent |
| BFC238332104 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238332104-ND | €3.76254 | Parametric Equivalent |
| MKP383410100JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383410100JI02W0-ND | €1.36529 | Parametric Equivalent |
| MKP383410100JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383410100JII2B0-ND | €1.27835 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.27835 | €255.67 |
| Unit Price without VAT: | €1.27835 |
|---|---|
| Unit Price with VAT: | €1.60433 |




