Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383327140JIP2T0 | |
|---|---|
DigiKey Part Number | MKP383327140JIP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383327140JIP2T0 |
Description | CAP FILM 0.027UF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340273 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1943-ND | €2.60725 | Parametric Equivalent |
| BFC238341273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238341273-ND | €2.45038 | Parametric Equivalent |
| BFC238342273 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238342273-ND | €2.75178 | Parametric Equivalent |
| BFC238344273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344273-ND | €2.40486 | Parametric Equivalent |
| BFC238350273 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1985-ND | €3.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.96305 | €192.61 |
| Unit Price without VAT: | €0.96305 |
|---|---|
| Unit Price with VAT: | €1.20863 |





