Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383327100JFM2B0 | |
|---|---|
DigiKey Part Number | MKP383327100JFM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383327100JFM2B0 |
Description | CAP FILM 0.027UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330273 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1905-ND | €1.84931 | Parametric Equivalent |
| BFC238331273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331273-ND | €1.84931 | Parametric Equivalent |
| BFC238332273 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238332273-ND | €2.09058 | Parametric Equivalent |
| BFC238334273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334273-ND | €1.91296 | Parametric Equivalent |
| MKP383327100JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383327100JFI2B0-ND | €0.70064 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.67339 | €505.04 |
| Unit Price without VAT: | €0.67339 |
|---|---|
| Unit Price with VAT: | €0.84510 |





