Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383256160JF02W0 | |
|---|---|
DigiKey Part Number | MKP383256160JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383256160JF02W0 |
Description | CAP FILM 5600PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350562 | Vishay Beyschlag/Draloric/BC Components | 488 | BC1999-ND | €3.09000 | Parametric Equivalent |
| BFC238351562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351562-ND | €1.40855 | Parametric Equivalent |
| BFC238352562 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352562-ND | €0.70418 | Parametric Equivalent |
| BFC238354562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354562-ND | €1.40855 | Parametric Equivalent |
| BFC238560562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560562-ND | €0.47160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.59136 | €532.22 |
| Unit Price without VAT: | €0.59136 |
|---|---|
| Unit Price with VAT: | €0.74216 |





