Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383243100JFI2B0 | |
|---|---|
DigiKey Part Number | MKP383243100JFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383243100JFI2B0 |
Description | CAP FILM 4300PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4300 pF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238330432-ND | €1.16268 | Parametric Equivalent |
| BFC238331432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331432-ND | €1.16268 | Parametric Equivalent |
| BFC238332432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238332432-ND | €1.33615 | Parametric Equivalent |
| BFC238334432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334432-ND | €1.18420 | Parametric Equivalent |
| BFC238356432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238356432-ND | €1.59080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.43057 | €430.57 |
| Unit Price without VAT: | €0.43057 |
|---|---|
| Unit Price with VAT: | €0.54037 |




