Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB0207CZ0000ZC100 | |
|---|---|
DigiKey Part Number | MBB0207CZ0000ZC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207CZ0000ZC100 |
Description | RES 0 OHM 0.6W JUMP AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Resistance | Number of Terminations 2 |
Tolerance |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070Z0000ZC100 | Vishay Beyschlag/Draloric/BC Components | 2 906 | BC3909CT-ND | €0.38000 | Parametric Equivalent |
| MBB02070Z0000ZCT00 | Vishay Beyschlag/Draloric/BC Components | 29 538 | BC3910CT-ND | €0.12000 | Parametric Equivalent |
| MBB02070Z0000ZRP00 | Vishay Beyschlag/Draloric/BC Components | 8 982 | 56-MBB02070Z0000ZRP00CT-ND | €0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.31017 | €310.17 |
| Unit Price without VAT: | €0.31017 |
|---|---|
| Unit Price with VAT: | €0.38926 |


