9.53 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C9531FRP00

DigiKey Part Number
56-MBB02070C9531FRP00TR-ND - Tape & Reel (TR)
56-MBB02070C9531FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C9531FRP00
Description
RES 9.53K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C9531FCT00Vishay Beyschlag/Draloric/BC Components3 04756-MBB02070C9531FCT00CT-ND€0.91000Parametric Equivalent
MRS25000C9531FCT00Vishay Beyschlag/Draloric/BC Components5 333BC4284CT-ND€2.01000Parametric Equivalent
CMF559K5300FHEBVishay Dale2 604CMF9.53KHFCT-ND€6.66000Parametric Equivalent
In-Stock: 4 494
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.07600€0.76
25€0.07120€1.78
50€0.06740€3.37
100€0.06370€6.37
250€0.05908€14.77
500€0.05590€27.95
1 000€0.05302€53.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.04731€236.55
10 000€0.04528€452.80
15 000€0.04419€662.85
25 000€0.04294€1,073.50
35 000€0.04217€1,475.95
50 000€0.04141€2,070.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295