MBB02070C6982FC100 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
cms-in-stock: 0
Unit Price: €0.15857
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
cms-in-stock: 0
Unit Price: €0.14789
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
cms-in-stock: 5 021
Unit Price: €0.18000
Datasheet
69.8k Ohm 1%
cms-photo-disclaimer

MBB02070C6982FC100

cms-digikey-product-number
MBB02070C6982FC100-ND - Tape & Box (TB)
cms-manufacturer
cms-manufacturer-product-number
MBB02070C6982FC100
cms-description
RES 69.8K OHM 0.6W 1% AXIAL
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
69.8 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Box (TB)
cms-quantityUnit Pricecms-ext-price
1 000€0.13644€136.44
cms-manufacturer-standard-package
Unit Price without VAT:€0.13644
Unit Price with VAT:€0.17123