
MBB02070C4642FC100 | |
|---|---|
DigiKey Part Number | 56-MBB02070C4642FC100CT-ND - Cut Tape (CT) 56-MBB02070C4642FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4642FC100 |
Description | RES 46.4K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.24900 | €2.49 |
| 25 | €0.23080 | €5.77 |
| 50 | €0.21800 | €10.90 |
| 100 | €0.20610 | €20.61 |
| 250 | €0.19172 | €47.93 |
| 500 | €0.18192 | €90.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.17307 | €173.07 |
| 2 000 | €0.16512 | €330.24 |
| 3 000 | €0.16087 | €482.61 |
| 5 000 | €0.15593 | €779.65 |
| 7 000 | €0.15290 | €1,070.30 |
| 10 000 | €0.14990 | €1,499.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

