
MBA02040C5103FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C5103FC100CT-ND - Cut Tape (CT) 56-MBA02040C5103FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C5103FC100 |
Description | RES 510K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.22300 | €2.23 |
| 25 | €0.20680 | €5.17 |
| 50 | €0.19560 | €9.78 |
| 100 | €0.18490 | €18.49 |
| 250 | €0.17192 | €42.98 |
| 500 | €0.16316 | €81.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.16608 | €166.08 |
| 2 000 | €0.15414 | €308.28 |
| 3 000 | €0.15340 | €460.20 |
| 5 000 | €0.13696 | €684.80 |
| 7 000 | €0.13605 | €952.35 |
| 10 000 | €0.13515 | €1,351.50 |
| 12 000 | €0.13493 | €1,619.16 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

