Similar
Parametric Equivalent

MBA02040C4539FRP00 | |
|---|---|
DigiKey Part Number | BC45.3XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4539FRP00 |
Description | RES 45.3 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.3 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500004539FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | BC45.3YTR-ND | €0.02751 | Similar |
| MBA02040C4539FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C4539FC100-ND | €0.13704 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03911 | €195.55 |
| Unit Price without VAT: | €0.03911 |
|---|---|
| Unit Price with VAT: | €0.04908 |



