MBA02040C3303FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 781
Unit Price: €0.31000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 3 459
Unit Price: €0.09000
Datasheet
330 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3303FCT00

DigiKey Part Number
MBA02040C3303FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C3303FCT00
Description
RES 330K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C3303FC100Vishay Beyschlag/Draloric/BC Components1 78156-MBA02040C3303FC100CT-ND€0.31000Parametric Equivalent
MBA02040C3303FRP00Vishay Beyschlag/Draloric/BC Components3 45956-MBA02040C3303FRP00CT-ND€0.09000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€0.03455€172.75
Manufacturers Standard Package
Unit Price without VAT:€0.03455
Unit Price with VAT:€0.04336