
MBA02040C5101FCT00 | |
|---|---|
DigiKey Part Number | BC3294CT-ND - Cut Tape (CT) BC3294TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C5101FCT00 |
Description | RES 5.1K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C5101FC100 | Vishay Beyschlag/Draloric/BC Components | 1 782 | BC3528CT-ND | €0.31000 | Parametric Equivalent |
| MBA02040C5101FRP00 | Vishay Beyschlag/Draloric/BC Components | 6 258 | 56-MBA02040C5101FRP00CT-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.09720 | €2.43 |
| 50 | €0.08560 | €4.28 |
| 100 | €0.07600 | €7.60 |
| 250 | €0.06524 | €16.31 |
| 500 | €0.05852 | €29.26 |
| 1 000 | €0.05281 | €52.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04264 | €213.20 |
| 10 000 | €0.03931 | €393.10 |
| 15 000 | €0.03760 | €564.00 |
| 25 000 | €0.03566 | €891.50 |
| 35 000 | €0.03451 | €1,207.85 |
| 50 000 | €0.03338 | €1,669.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

