Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250079562E3 | |
|---|---|
DigiKey Part Number | 56-MAL250079562E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250079562E3 |
Description | CAP ALUM 5600UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.9 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 20.85 A @ 10 kHz |
Part Status Active | Impedance 36 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.008" Dia (76.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 5.780" (146.80mm) |
ESR (Equivalent Series Resistance) 40mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250019562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250019562E3-ND | €164.24233 | Parametric Equivalent |
| MAL250039562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250039562E3-ND | €172.72000 | Parametric Equivalent |
| MAL250059562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250059562E3-ND | €164.24233 | Parametric Equivalent |
| MAL250119562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250119562E3-ND | €140.95683 | Parametric Equivalent |
| MAL250139562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250139562E3-ND | €148.98233 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €172.72000 | €10,363.20 |
| Unit Price without VAT: | €172.72000 |
|---|---|
| Unit Price with VAT: | €216.76360 |





