
MAL226099806E3 | |
|---|---|
DigiKey Part Number | 56-MAL226099806E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL226099806E3 |
Description | CAP ALUM 330UF 20% 63V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Box | Size / Dimension 0.630" Dia (16.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.654" L x 0.654" W (16.60mm x 16.60mm) |
Lifetime @ Temp. 2000 Hrs @ 150°C | Mounting Type |
Operating Temperature -55°C ~ 150°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.97952 | €1,489.76 |
| Unit Price without VAT: | €2.97952 |
|---|---|
| Unit Price with VAT: | €3.73930 |

