Parametric Equivalent

VDRUS10T625BSE | |
|---|---|
DigiKey Part Number | 56-VDRUS10T625BSE-ND |
Manufacturer | |
Manufacturer Product Number | VDRUS10T625BSE |
Description | VARISTOR 1KV 4.5KA DISC 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 4.5 kA |
Series | Energy 170J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 105 pF @ 1 kHz |
Maximum AC Volts 625 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRUS10T625BKE | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VDRUS10T625BKE-ND | €3.07304 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.72735 | €727.35 |
| Unit Price without VAT: | €0.72735 |
|---|---|
| Unit Price with VAT: | €0.91282 |


