Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL224691105E3 | |
|---|---|
DigiKey Part Number | 56-MAL224691105E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224691105E3 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214691103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214691103E3-ND | €1.70117 | Parametric Equivalent |
| MAL214691105E3 | Vishay Beyschlag/Draloric/BC Components | 54 | 4505PHBK-ND | €3.87000 | Parametric Equivalent |
| MAL214691106E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214691106E3-ND | €1.68291 | Parametric Equivalent |
| MAL219091105E3 | Vishay Beyschlag/Draloric/BC Components | 617 | 56-MAL219091105E3-ND | €3.53000 | Parametric Equivalent |
| MAL224691103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224691103E3-ND | €1.85595 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.79688 | €1,347.66 |
| Unit Price without VAT: | €1.79688 |
|---|---|
| Unit Price with VAT: | €2.25508 |





