Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL224690273E3 | |
|---|---|
DigiKey Part Number | 56-MAL224690273E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224690273E3 |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.015 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 6000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214690273E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214690273E3-ND | €2.59442 | Parametric Equivalent |
| MAL214690275E3 | Vishay Beyschlag/Draloric/BC Components | 434 | 4496PHBK-ND | €5.47000 | Parametric Equivalent |
| MAL214690276E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214690276E3-ND | €2.57626 | Parametric Equivalent |
| MAL224690275E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224690275E3-ND | €2.77556 | Parametric Equivalent |
| MAL224690276E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224690276E3-ND | €2.81170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.83088 | €1,415.44 |
| Unit Price without VAT: | €2.83088 |
|---|---|
| Unit Price with VAT: | €3.55275 |



