MAL214065471E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.59541
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.58738
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: €0.27185
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214065471E3

DigiKey Part Number
MAL214065471E3-ND
Manufacturer
Manufacturer Product Number
MAL214065471E3
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
532 mA @ 100 Hz
Packaging
Bulk
Impedance
150 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214035471E3Vishay Beyschlag/Draloric/BC Components0MAL214035471E3-ND€0.59541Parametric Equivalent
MAL214055471E3Vishay Beyschlag/Draloric/BC Components0MAL214055471E3-ND€0.58738Parametric Equivalent
B41866C5477M000TDK0B41866C5477M000-ND€0.27185Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€0.60248€1,204.96
Unit Price without VAT:€0.60248
Unit Price with VAT:€0.75611