Parametric Equivalent
Parametric Equivalent
Upgrade

MAL214054222E3 | |
|---|---|
DigiKey Part Number | MAL214054222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214054222E3 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 980 mA @ 100 Hz |
Packaging Bulk | Impedance 50 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214034222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214034222E3-ND | €1.55113 | Parametric Equivalent |
| MAL214064222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214064222E3-ND | €1.50741 | Parametric Equivalent |
| B41866C4228M000 | TDK | 2 946 | 495-B41866C4228M000-ND | €2.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.48783 | €1,115.87 |
| Unit Price without VAT: | €1.48783 |
|---|---|
| Unit Price with VAT: | €1.86723 |



