
MAL213635471E3 | |
---|---|
DigiKey Part Number | 56-MAL213635471E3CT-ND - Cut Tape (CT) 56-MAL213635471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213635471E3 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 522.9 mA @ 100 Hz | |
Impedance | 84 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.60000 | €1.60 |
10 | €1.04200 | €10.42 |
50 | €0.81100 | €40.55 |
100 | €0.73810 | €73.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | €0.59610 | €476.88 |
1 600 | €0.56058 | €896.93 |
2 400 | €0.54266 | €1,302.38 |
4 000 | €0.52270 | €2,090.80 |
5 600 | €0.51097 | €2,861.43 |
8 000 | €0.49964 | €3,997.12 |
9 600 | €0.49425 | €4,744.80 |
Unit Price without VAT: | €1.60000 |
---|---|
Unit Price with VAT: | €2.00800 |