6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210118682E3

DigiKey Part Number
4334PHBK-ND
Manufacturer
Manufacturer Product Number
MAL210118682E3
Description
CAP ALUM 6800UF 20% 63V SCREW CH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm 10000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL210118682E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
8.58 A @ 10 kHz
Part Status
Active
Impedance
25 mOhms
Capacitance
Lead Spacing
0.504" (12.80mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
2.362" (60.00mm)
ESR (Equivalent Series Resistance)
38mOhm
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 232
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€31.55000€31.55
10€24.34600€243.46
50€21.38480€1,069.24
100€20.45420€2,045.42
Manufacturers Standard Package
Unit Price without VAT:€31.55000
Unit Price with VAT:€39.59525