MAL204851221E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.57689
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.50171
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.50012
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.15797
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Rubycon
In Stock: 6 000
Unit Price: €0.57000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 368
Unit Price: €0.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: €0.81000
Datasheet

Upgrade


Nichicon
In Stock: 363
Unit Price: €0.56000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 2 199
Unit Price: €0.78000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: €0.17801
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL204851221E3

DigiKey Part Number
MAL204851221E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL204851221E3
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
340 mA @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
250 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215031221E3Vishay Beyschlag/Draloric/BC Components0MAL215031221E3-ND€0.57689Upgrade
MAL204831221E3Vishay Beyschlag/Draloric/BC Components0MAL204831221E3-ND€0.50171Parametric Equivalent
MAL204861221E3Vishay Beyschlag/Draloric/BC Components0MAL204861221E3-ND€0.50012Parametric Equivalent
50YXF220MEFCT810X16Rubycon01189-3765-1-ND€0.00000Upgrade
50YXG220MEFCT810X16Rubycon01189-3771-1-ND€0.00000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 500€0.48385€1,209.62
Unit Price without VAT:€0.48385
Unit Price with VAT:€0.60723