K222M10X7RF5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.04066
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03418
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03851
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.04066
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 26 276
Unit Price: €0.24000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.10999
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03851
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.04640
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.10999
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.11465
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.13828
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.20950
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.11465
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.13828
Datasheet
2200 pF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K222M10X7RF5UL2

DigiKey Part Number
K222M10X7RF5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K222M10X7RF5UL2
Description
CAP CER 2200PF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K222M10X7RF5UL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K222M15X7RF5UL2Vishay Beyschlag/Draloric/BC Components0K222M15X7RF5UL2-ND€0.04066Direct
K222K10X7RF5UL2Vishay Beyschlag/Draloric/BC Components0K222K10X7RF5UL2-ND€0.03418Upgrade
K222K10X7RH5UL2Vishay Beyschlag/Draloric/BC Components0K222K10X7RH5UL2-ND€0.03851Upgrade
K222K15X7RF5UL2Vishay Beyschlag/Draloric/BC Components0K222K15X7RF5UL2-ND€0.04066Upgrade
K222K15X7RH5UL2Vishay Beyschlag/Draloric/BC Components26 27656-K222K15X7RH5UL2CT-ND€0.24000Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20 000€0.03418€683.60
Unit Price without VAT:€0.03418
Unit Price with VAT:€0.04290