Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HVR2500002053FR500 | |
|---|---|
DigiKey Part Number | PPCQF205KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVR2500002053FR500 |
Description | RES 205K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500002053FR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL07205K00FKEA500 | Vishay Dale | 0 | 541-ERL07205K00FKEA500TR-ND | €0.50863 | Parametric Equivalent |
| ERL07205K00FKEB500 | Vishay Dale | 0 | 541-ERL07205K00FKEB500TR-ND | €0.62624 | Parametric Equivalent |
| ERL07205K00FKEK500 | Vishay Dale | 0 | 541-ERL07205K00FKEK500-ND | €2.53040 | Parametric Equivalent |
| MF1/4DC2053F | KOA Speer Electronics, Inc. | 938 | 2019-MF1/4DC2053F-ND | €0.14000 | Parametric Equivalent |
| MFR-25FBF52-205K | YAGEO | 4 282 | 205KXBK-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05613 | €280.65 |
| Unit Price without VAT: | €0.05613 |
|---|---|
| Unit Price with VAT: | €0.07044 |






