
D272K25Y5PH63J5R | |
|---|---|
DigiKey Part Number | D272K25Y5PH63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D272K25Y5PH63J5R |
Description | CAP CER 2700PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11700 | €1.17 |
| 50 | €0.08420 | €4.21 |
| 100 | €0.07410 | €7.41 |
| 500 | €0.05714 | €28.57 |
| 1 000 | €0.05192 | €51.92 |
| 3 000 | €0.04547 | €136.41 |
| 5 000 | €0.04309 | €215.45 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

