33.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF5533K2FKE36

DigiKey Part Number
56-CCF5533K2FKE36TR-ND - Tape & Reel (TR)
56-CCF5533K2FKE36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF5533K2FKE36
Description
CCF-55 33.2K 1% T-1 E36 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 845
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.09900€0.99
25€0.08280€2.07
50€0.07300€3.65
100€0.06460€6.46
250€0.05540€13.85
500€0.04964€24.82
1 000€0.04473€44.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.03671€183.55
10 000€0.03379€337.90
15 000€0.03229€484.35
25 000€0.03059€764.75
35 000€0.02958€1,035.30
50 000€0.02859€1,429.50
60 000€0.02812€1,687.20
120 000€0.02650€3,180.00
125 000€0.02641€3,301.25
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18825