
BFC246716224 | |
|---|---|
DigiKey Part Number | 56-BFC246716224-ND |
Manufacturer | |
Manufacturer Product Number | BFC246716224 |
Description | CAP FILM 0.22UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.228" W (12.50mm x 5.80mm) |
Capacitance | Height - Seated (Max) 0.622" (15.80mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €0.77700 | €7.77 |
| 50 | €0.61540 | €30.77 |
| 100 | €0.56570 | €56.57 |
| 500 | €0.48164 | €240.82 |
| 1 500 | €0.44262 | €663.93 |
| 3 000 | €0.42352 | €1,270.56 |
| 6 000 | €0.40780 | €2,446.80 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.48090 |

