Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238332303 | |
|---|---|
DigiKey Part Number | 222238332303-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238332303 |
Description | CAP FILM 0.03UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330303 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1907-ND | €2.06448 | Parametric Equivalent |
| BFC238331303 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331303-ND | €2.06448 | Parametric Equivalent |
| BFC238334303 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334303-ND | €2.13426 | Parametric Equivalent |
| MKP383330100JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383330100JF02W0-ND | €0.84928 | Parametric Equivalent |
| MKP383330100JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383330100JFI2B0-ND | €0.78274 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.34030 | €1,872.24 |
| Unit Price without VAT: | €2.34030 |
|---|---|
| Unit Price with VAT: | €2.93708 |





