Parametric Equivalent

BFC237534222 | |
|---|---|
DigiKey Part Number | BFC237534222-ND |
Manufacturer | |
Manufacturer Product Number | BFC237534222 |
Description | CAP FILM 2200PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.256" W (18.50mm x 6.50mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237530222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237530222-ND | €0.66245 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.66245 | €993.67 |
| Unit Price without VAT: | €0.66245 |
|---|---|
| Unit Price with VAT: | €0.83137 |


