

ACASA4701E4701P1AT | |
|---|---|
DigiKey Part Number | ACASA-4.7K/4.7K-EATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACASA4701E4701P1AT |
Description | RES ARRAY 4 RES 4.7K OHM 1206 |
Customer Reference | |
Detailed Description | 4.7k Ohm ±0.25% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA4701E4701P1AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±0.25% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±7.5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |

