A823M15X7RF5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.07006
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.13273
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.13273
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.06929
Datasheet
0.082 µF ±20% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A823M15X7RF5UAA

DigiKey Part Number
A823M15X7RF5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A823M15X7RF5UAA
Description
CAP CER 0.082UF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.082 µF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A823M15X7RF5UAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±20%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A823K15X7RF5UAAVishay Beyschlag/Draloric/BC Components0A823K15X7RF5UAA-ND€0.07006Upgrade
A823K20X7RH5UAAVishay Beyschlag/Draloric/BC Components0A823K20X7RH5UAA-ND€0.13273Similar
A823M20X7RH5UAAVishay Beyschlag/Draloric/BC Components0A823M20X7RH5UAA-ND€0.13273Similar
A823M15X7RF5TAAVishay Beyschlag/Draloric/BC Components0A823M15X7RF5TAA-ND€0.06929Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
12 000€0.07006€840.72
Unit Price without VAT:€0.07006
Unit Price with VAT:€0.08793