MFR Recommended
Similar

A683Z15Y5VF5TAA | |
|---|---|
DigiKey Part Number | A683Z15Y5VF5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A683Z15Y5VF5TAA |
Description | CAP CER 0.068UF 50V Y5V AXIAL |
Customer Reference | |
Detailed Description | 0.068 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Axial |
Datasheet | Datasheet |
EDA/CAD Models | A683Z15Y5VF5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance -20%, +80% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A683M15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A683M15X7RF5TAA-ND | €0.06929 | MFR Recommended |
| C412C683K5R5TA | KEMET | 3 112 | 399-C412C683K5R5TA-ND | €0.39000 | Similar |



