
A330J15C0GH5TAA | |
---|---|
DigiKey Part Number | 1016PHTR-ND - Tape & Reel (TR) 1016PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A330J15C0GH5TAA |
Description | CAP CER 33PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A330J15C0GH5TAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.27000 | €0.27 |
10 | €0.16200 | €1.62 |
50 | €0.11840 | €5.92 |
100 | €0.10510 | €10.51 |
500 | €0.08256 | €41.28 |
1 000 | €0.07561 | €75.61 |
2 500 | €0.06828 | €170.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
7 000 | €0.06325 | €442.75 |
14 000 | €0.05988 | €838.32 |
21 000 | €0.05820 | €1,222.20 |
35 000 | €0.05633 | €1,971.55 |
49 000 | €0.05523 | €2,706.27 |
70 000 | €0.05469 | €3,828.30 |
Unit Price without VAT: | €0.27000 |
---|---|
Unit Price with VAT: | €0.33885 |