
A222K15X7RF5TAA | |
|---|---|
DigiKey Part Number | 1226PHTR-ND - Tape & Reel (TR) 1226PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A222K15X7RF5TAA |
Description | CAP CER 2200PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A222K15X7RF5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C222K1R5TA7200 | KEMET | 8 007 | 399-4463-1-ND | €0.31000 | Upgrade |
| C420C222J1G5TA7200 | KEMET | 4 860 | 399-4495-1-ND | €0.51000 | Upgrade |
| C420C222J5G5TA7200 | KEMET | 2 812 | 399-4496-1-ND | €0.51000 | Upgrade |
| SA301A222JAR | KYOCERA AVX | 730 | 478-10995-1-ND | €0.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13100 | €1.31 |
| 50 | €0.09440 | €4.72 |
| 100 | €0.08310 | €8.31 |
| 500 | €0.06440 | €32.20 |
| 1 000 | €0.05863 | €58.63 |
| 2 500 | €0.05254 | €131.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | €0.04598 | €321.86 |
| 14 000 | €0.04331 | €606.34 |
| 21 000 | €0.04198 | €881.58 |
| 35 000 | €0.04050 | €1,417.50 |
| 49 000 | €0.03963 | €1,941.87 |
| 70 000 | €0.03880 | €2,716.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

