
PR01000105603JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000105603JR500TR-ND - Tape & Reel (TR) 56-PR01000105603JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000105603JR500 |
Description | RES 560K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.13300 | €1.33 |
| 25 | €0.11240 | €2.81 |
| 50 | €0.09940 | €4.97 |
| 100 | €0.08830 | €8.83 |
| 250 | €0.07596 | €18.99 |
| 500 | €0.06822 | €34.11 |
| 1 000 | €0.06165 | €61.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04995 | €249.75 |
| 10 000 | €0.04613 | €461.30 |
| 15 000 | €0.04416 | €662.40 |
| 25 000 | €0.04194 | €1,048.50 |
| 35 000 | €0.04061 | €1,421.35 |
| 50 000 | €0.03932 | €1,966.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

