



NTCS0603E3103JLT | |
|---|---|
DigiKey Part Number | BC2474TR-ND - Tape & Reel (TR) BC2474CT-ND - Cut Tape (CT) BC2474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3103JLT |
Description | THERMISTOR NTC 10KOHM 3435K 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3103JLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 5 | €0.19400 | €0.97 |
| 10 | €0.18400 | €1.84 |
| 25 | €0.17080 | €4.27 |
| 50 | €0.16160 | €8.08 |
| 100 | €0.15330 | €15.33 |
| 500 | €0.13662 | €68.31 |
| 1 000 | €0.13046 | €130.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.11735 | €469.40 |
| 8 000 | €0.11271 | €901.68 |
| 12 000 | €0.11018 | €1,322.16 |
| 20 000 | €0.10717 | €2,143.40 |
| 28 000 | €0.10529 | €2,948.12 |
| 40 000 | €0.10338 | €4,135.20 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

