NTC Thermistor 50k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k Bead
Resistors: LT spice simulation of Electronic thermostat LTC1040 with Vishay NTCLE203 NTC thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE100E3503GB0

DigiKey Part Number
BC2432-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3503GB0
Description
THERMISTOR NTC 50KOHM 4190K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE100E3503GB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±2%
B Value Tolerance
±1.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
4190K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.81000€0.81
5€0.70800€3.54
10€0.67300€6.73
25€0.63040€15.76
50€0.60100€30.05
100€0.57430€57.43
500€0.52044€260.22
1 000€0.50045€500.45
5 000€0.46020€2,301.00
Manufacturers Standard Package
Unit Price without VAT:€0.81000
Unit Price with VAT:€1.01655