
MBB02070C3324FRP00 | |
|---|---|
DigiKey Part Number | BC3.32MZTR-ND - Tape & Reel (TR) BC3.32MZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3324FRP00 |
Description | RES 3.32M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.32 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.10100 | €1.01 |
| 25 | €0.09400 | €2.35 |
| 50 | €0.08860 | €4.43 |
| 100 | €0.08350 | €8.35 |
| 250 | €0.07756 | €19.39 |
| 500 | €0.07346 | €36.73 |
| 1 000 | €0.06971 | €69.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.06234 | €311.70 |
| 10 000 | €0.05972 | €597.20 |
| 15 000 | €0.05833 | €874.95 |
| 25 000 | €0.05671 | €1,417.75 |
| 35 000 | €0.05573 | €1,950.55 |
| 50 000 | €0.05476 | €2,738.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

