K180J15C0GF5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.02909
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03169
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.05216
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.02909
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03549
Datasheet

Similar


KEMET
In Stock: 2 345
Unit Price: €0.34000
Datasheet

Similar


TDK Corporation
In Stock: 809
Unit Price: €0.24000
Datasheet

Similar


TDK Corporation
In Stock: 282
Unit Price: €0.24000
Datasheet

Similar


Murata Electronics
In Stock: 950
Unit Price: €0.41000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: €0.39000
Datasheet

Similar


Murata Electronics
In Stock: 790
Unit Price: €0.41000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.12810
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.12810
Datasheet
Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K180J15C0GF5UL2

DigiKey Part Number
K180J15C0GF5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K180J15C0GF5UL2
Description
CAP CER 18PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K180J15C0GF5UL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20 000€0.03549€709.80
Unit Price without VAT:€0.03549
Unit Price with VAT:€0.04454