
HVR3700008254FR500 | |
---|---|
DigiKey Part Number | PPCHF8.25MTR-ND - Tape & Reel (TR) PPCHF8.25MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700008254FR500 |
Description | RES 8.25M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.25 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700008254FR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.39000 | €0.39 |
10 | €0.25500 | €2.55 |
25 | €0.21600 | €5.40 |
50 | €0.19140 | €9.57 |
100 | €0.17090 | €17.09 |
250 | €0.14816 | €37.04 |
500 | €0.13398 | €66.99 |
1 000 | €0.12189 | €121.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.10240 | €512.00 |
10 000 | €0.09523 | €952.30 |
15 000 | €0.09155 | €1,373.25 |
25 000 | €0.08738 | €2,184.50 |
35 000 | €0.08490 | €2,971.50 |
50 000 | €0.08248 | €4,124.00 |
60 000 | €0.08131 | €4,878.60 |
Unit Price without VAT: | €0.39000 |
---|---|
Unit Price with VAT: | €0.48945 |