
BFC233814683 | |
|---|---|
DigiKey Part Number | BC1598-ND |
Manufacturer | |
Manufacturer Product Number | BFC233814683 |
Description | CAP FILM 0.068UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233814683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.335" W (17.50mm x 8.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.62000 | €2.62 |
| 10 | €1.82100 | €18.21 |
| 50 | €1.50480 | €75.24 |
| 100 | €1.40690 | €140.69 |
| 500 | €1.24144 | €620.72 |
| 1 000 | €1.19018 | €1,190.18 |
| 2 500 | €1.13604 | €2,840.10 |
| 5 000 | €1.10339 | €5,516.95 |
| Unit Price without VAT: | €2.62000 |
|---|---|
| Unit Price with VAT: | €3.28810 |

