56 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561R10TCCQ56

DigiKey Part Number
561R10TCCQ56-ND
Manufacturer
Manufacturer Product Number
561R10TCCQ56
Description
CAP CER 56PF 1KV NP0 RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
561R10TCCQ56 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.441" Dia (11.20mm)
Height - Seated (Max)
0.566" (14.38mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.11000€3.11
10€1.53600€15.36
50€1.41700€70.85
250€1.38028€345.07
500€1.36510€682.55
Manufacturers Standard Package
Unit Price without VAT:€3.11000
Unit Price with VAT:€3.90305