C1005SL1A182J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 132 322
Unit Price: €0.09000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.05527
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 248
Unit Price: €0.27000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.05695
Datasheet

Similar


KEMET
In Stock: 17 545
Unit Price: €1.36000
Datasheet

Similar


KEMET
In Stock: 73 952
Unit Price: €0.34000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.08898
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.08658
Datasheet

Similar


KEMET
In Stock: 14 273
Unit Price: €0.20000
Datasheet

Similar


KEMET
In Stock: 16 862
Unit Price: €0.37000
Datasheet

Similar


KEMET
In Stock: 1 290
Unit Price: €0.17000
Datasheet

Similar


YAGEO
In Stock: 7 442
Unit Price: €0.09000
Datasheet

Similar


Taiyo Yuden
In Stock: 1 107
Unit Price: €0.26000
Datasheet
1800 pF ±5% 10V Ceramic Capacitor SL 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±5% 10V Ceramic Capacitor SL 0402 (1005 Metric)
C Series 0402

C1005SL1A182J

DigiKey Part Number
445-2659-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005SL1A182J
Description
CAP CER 1800PF 10V SL 0402
Customer Reference
Detailed Description
1800 pF ±5% 10V Ceramic Capacitor SL 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005SL1A182J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes