Direct

VPFSD38192QIWSTH | |
|---|---|
DigiKey Part Number | VPFSD38192QIWSTH-ND |
Manufacturer | |
Manufacturer Product Number | VPFSD38192QIWSTH |
Description | MEMORY CARD SD 8GB 10 UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 8GB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Type | SD™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C |


