
VI-212-IV | |
|---|---|
DigiKey Part Number | VI-212-IV-ND |
Manufacturer | |
Manufacturer Product Number | VI-212-IV |
Description | DC DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 10A 21V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-212-IV Models |
Category | Power (Watts) 150 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21V | Package / Case Full Brick |
Voltage - Input (Max) 32V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,133.17000 | €1,133.17 |
| Unit Price without VAT: | €1,133.17000 |
|---|---|
| Unit Price with VAT: | €1,422.12835 |

